Kemet C056T222K1X5CR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 190um |
| Lead Pitch | 5.08mm |
| Length | 190um |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 90um |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056T222K1X5CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.