Kemet C056T820K2X5CP technical specifications.
| Capacitance | 82pF |
| Package/Case | Radial |
| Height | 4.83mm |
| Length | 190um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 90um |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C056T820K2X5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.