Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 100V voltage rating. Features C0G dielectric for stable performance, 5% tolerance, and a 0603 (1608 metric) surface mount case code. Operates from -55°C to 125°C with a dissipation factor of 0.1% and extreme low ESR. Packaged in tape and reel, this lead-free component offers tin matte contact plating and is RoHS compliant.
Kemet C0603C100J1GACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C100J1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.