Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 16V DC rating. Features C0G dielectric for excellent stability and a 10% tolerance. Surface mountable in a 0603 (1608 metric) case, measuring 1.6mm x 0.8mm x 0.8mm. Operates from -55°C to 125°C with a dissipation factor of 0.5%. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet C0603C101K4GACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C101K4GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.