Surface mount multilayer ceramic capacitor (MLCC) with 1nF capacitance and 16V DC rating. Features C0G dielectric for excellent stability and 1% tolerance. Encased in a 0603 (1608 metric) SMD package, this component operates from -55°C to 125°C and offers extreme low ESR. Packaged in tape and reel, it is lead-free and RoHS compliant.
Kemet C0603C102F4GACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 1% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C102F4GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.