Multilayer ceramic capacitor with 0.001µF capacitance and 50V DC rated voltage. Features a C0G dielectric with a temperature coefficient of 30ppm/°C, operating from -55°C to 125°C. This surface mount component has a 0603 package size, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height, with two terminals. It offers a tight tolerance of ±1% for both positive and negative capacitance variations.
Kemet C0603C102F5GAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | C0603C |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)C(C0G) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C102F5GAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.