Kemet C0603C102G5GAC7867 technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C102G5GAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.