Kemet C0603C102K5RAC3121 technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C102K5RAC3121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.