
Surface mount ceramic chip capacitor with 1nF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to +125°C operating temperature range. Housed in a 0603 (1608 metric) case code with ±10% tolerance. Packaged on a 13" reel, this RoHS compliant component offers reliable general-purpose application suitability.
Kemet C0603C102K5RAC7411 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C102K5RAC7411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
