
General purpose ceramic chip capacitor, 1000pF capacitance, 50V DC rated voltage, and ±10% tolerance. Features X7R dielectric material, operating temperature range of -55ºC to +125ºC, and a 2-terminal configuration. Packaged in an 0603 (1608 mm) case size with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Supplied on a 13" reel.
Kemet C0603C102K5RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C102K5RAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.