Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 10V DC rating. Features C0G dielectric for excellent stability and 2% tolerance. Packaged in a 0603 (1608 metric) surface mount case with lead-free termination. Operating temperature range from -55°C to 125°C. Designed for extreme low ESR and supplied on tape and reel.
Kemet C0603C103G8GACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 2% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C103G8GACTU to view detailed technical specifications.
No datasheet is available for this part.