Surface mount ceramic chip capacitor, 10nF capacitance, 100V DC rated voltage, and ±5% tolerance. Features X7R dielectric for general purpose applications, a 0603 (1608 metric) case size, and operates across a temperature range of -55°C to +125°C. This RoHS compliant component is constructed from ceramic material with a flat profile, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Supplied on a 7" reel with 4000 units, it offers a dissipation factor of 2.5%.
Kemet C0603C103J1RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C103J1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.