Surface mount multilayer ceramic capacitor (MLCC) with 10nF capacitance and 25V DC rating. Features X8R dielectric for high-temperature operation up to 150°C and a 5% tolerance. Packaged in a 0603 (1608 metric) case code with SMD/SMT termination, this component offers extreme low ESR and is RoHS compliant.
Kemet C0603C103J3HACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C103J3HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.