Kemet C0603C103J4RAC technical specifications.
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C103J4RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.