General purpose ceramic chip capacitor with 0.01µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component has a ±10% capacitance tolerance and measures 1.6mm in length, 0.8mm in width, and 0.8mm in height, suitable for 0603 (1608 metric) packaging.
Kemet C0603C103K1RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C103K1RAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.