
0.01µF, 25V X8R multilayer ceramic capacitor with 10% tolerance, designed for surface mount applications. This 0603 (1608 metric) case code component features extreme low ESR and a maximum operating temperature of 150°C, with a minimum of -55°C. Its construction is flat with SMD/SMT termination, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Packaged in tape and reel, this RoHS compliant capacitor is ideal for high-temperature environments.
Kemet C0603C103K3HACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X8R |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X8R HT150C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C103K3HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
