Automotive-grade multilayer ceramic capacitor with 0.01µF capacitance and 250V DC rated voltage. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. This 0603 SMD component offers a 2-terminal design with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
Kemet C0603C103KARACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C103KARACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.