0.1µF ceramic capacitor with a 16V DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient. Operating temperature range spans -55°C to 125°C. This multilayer ceramic capacitor is surface mountable, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. It is RoHS compliant.
Kemet C0603C104J4RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C104J4RAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.