Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC rating. Features Y5V dielectric, 80% tolerance, and a 0603 (1608 metric) SMD package. Operating temperature range from -30°C to 85°C. RoHS compliant with a 7% dissipation factor.
Kemet C0603C104Z3VACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dissipation Factor | 7% |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C104Z3VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.