General purpose ceramic chip capacitor with 1µF capacitance and 16V DC rated voltage. Features X5R dielectric, ±10% capacitance tolerance, and operates across a -55ºC to +85ºC temperature range. This 0603 (1608 mm) sized component has two terminals and a maximum height of 0.8mm.
Kemet C0603C105K4PAC7867 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C105K4PAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.