Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 16V DC rating. Features X5R dielectric material, 10% tolerance, and 5% dissipation factor. Surface mountable in a 0603 (1608 metric) case code with SMD/SMT termination. Operates from -55°C to 85°C and is supplied on tape and reel.
Kemet C0603C105K4PALTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603C105K4PALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.