General purpose ceramic chip capacitor with 10µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with a ±20% tolerance, operating across a temperature range of -55ºC to +85ºC. This two-terminal component is housed in a 0603 (1608 mm) package and supplied on a 13" reel.
Kemet C0603C106M8PAC7867 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C106M8PAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.