Surface mount ceramic capacitor featuring 1pF capacitance and a 50V DC rating. This general-purpose chip capacitor utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to +125°C. It is housed in a compact 0603 (1608 metric) case with a ±0.25pF tolerance and a dissipation factor of 0.1%. The component is RoHS compliant and supplied on a 7" reel.
Kemet C0603C109C5GACTU technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C109C5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.