Multilayer Ceramic Capacitor (MLCC) with 12pF capacitance and 10% tolerance. Features a 50V DC rating and C0G dielectric for stable performance across a -55°C to 125°C temperature range. Surface mountable in a 0603 (1608 metric) case code, this component offers extreme low ESR and a dissipation factor of 0.1%. Packaged in tape and reel for automated assembly.
Kemet C0603C120K5GACTU technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C120K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.