
Multilayer Ceramic Capacitor (MLCC) with 12nF capacitance and 100V DC rating. Features X7R dielectric material, offering a 10% tolerance and operating temperature range of -55°C to 125°C. Housed in a compact 0603 (1608 metric) surface mount package with lead-free, RoHS-compliant terminations. Supplied on tape and reel for automated assembly.
Kemet C0603C123K1RACTU technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C123K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.