General purpose ceramic chip capacitor featuring 1.5nF capacitance and 50V DC rating. This surface mount component utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to +125°C. The 0603 (1608 metric) case size offers a 1% tolerance and a low dissipation factor of 0.1%. Constructed from ceramic material, it is lead-free and RoHS compliant.
Kemet C0603C152F5GACTU technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C152F5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.