Kemet C0603C159B1GACTU technical specifications.
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C159B1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.