Multilayer ceramic capacitor with 180pF capacitance and 50V DC rating. Features C0G dielectric for stability and 10% tolerance. Surface mountable in a 0603 (1608 metric) case code, measuring 0.063" L x 0.031" W x 0.034" H. Operates from -55°C to 125°C and is lead-free and RoHS compliant.
Kemet C0603C181K5GACTU technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C181K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.