Kemet C0603C181K5RALTU technical specifications.
| Capacitance | 180pF |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | SMD Comm X7R SnPb |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603C181K5RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
