Multilayer Ceramic Capacitor (MLCC) with 1.8pF capacitance and 50V DC rating. Features C0G dielectric for excellent temperature stability and low ESR. Surface mountable in a 0603 (1608 metric) case code, this lead-free, RoHS compliant component operates from -55°C to 125°C and is supplied on tape and reel.
Kemet C0603C189C5GACTU technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C189C5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.