
Surface mount ceramic capacitor with 22pF capacitance and 50V DC rated voltage. Features C0G dielectric for excellent temperature stability and a 5% tolerance. Encased in a compact 0603 (1608 metric) package, this component operates across a wide temperature range of -55°C to +125°C. Lead-free and RoHS compliant, it is supplied on a 7" reel.
Kemet C0603C220J5GACTU technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C220J5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
