Surface mount multilayer ceramic capacitor with 2.2nF capacitance and 50V DC rating. Features C0G dielectric for excellent stability and a 2% tolerance. This 0603 (1608 metric) case size component operates from -55°C to 125°C with a low dissipation factor of 0.1%. Packaged on tape and reel, it offers extreme low ESR and is lead-free and RoHS compliant.
Kemet C0603C222G5GACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C222G5GACTU to view detailed technical specifications.
No datasheet is available for this part.