
Surface mount multilayer ceramic capacitor with 2.2nF capacitance and 50V DC rating. Features X8R dielectric for high temperature operation up to 150°C, with a tolerance of 10%. Housed in a compact 0603 (1608 metric) case code, this lead-free component offers low dissipation factor of 2.5% and is supplied on tape and reel.
Kemet C0603C222K5HACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X8R HT150C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C222K5HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.