
Surface mount ceramic capacitor with 22nF capacitance and 25V DC rating. Features X7R dielectric and a 5% tolerance, housed in a compact 0603 (1608 metric) case. Operates across a wide temperature range of -55°C to +125°C, suitable for general-purpose applications. Packaged on a 7" reel for automated assembly.
Kemet C0603C223J3RACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C223J3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.