Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 10V DC rating. Features X8L dielectric for high-temperature operation up to 150°C, with a 5% tolerance. Surface mountable in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Packaged on tape and reel, this lead-free component is RoHS compliant.
Kemet C0603C224J8NACTU technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X8L HT150C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C224J8NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.