Multilayer ceramic capacitor, 220nF capacitance, 25V DC rated voltage, X7R dielectric, 10% tolerance. Features a 0603 (1608 metric) surface mount package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Operates from -55°C to 125°C with a dissipation factor of 3.5%. Packaged on tape and reel.
Kemet C0603C224K3RALTU technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603C224K3RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.