Kemet C0603C224K8RACAUTO technical specifications.
| Capacitance | 220nF |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C224K8RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.