The Kemet C0603C272M3HACTU is a 2.7nF SMD ceramic capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This component is packaged in a 0603 case and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-frequency and high-reliability performance.
Kemet C0603C272M3HACTU technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C272M3HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.