This is a 0603 multilayer ceramic capacitor with a capacitance of 33 nanofarads and a DC rated voltage of 25 volts. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.8 millimeters in width and 1.6 millimeters in length, with a height of 0.8 millimeters. It is a two-terminal component.
Kemet C0603C330K3RAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C330K3RAC to view detailed technical specifications.
No datasheet is available for this part.