Surface mount multilayer ceramic capacitor offering 330pF capacitance with a 1% tolerance and 25V DC rating. Features a C0G dielectric for excellent temperature stability and a low dissipation factor of 0.1%. Encased in a 0603 (1608 metric) package, this component operates from -55°C to 125°C and is supplied on tape and reel. Designed for extreme low ESR applications, it is lead-free and RoHS compliant.
Kemet C0603C331F3GACTU technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C331F3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.