General purpose ceramic chip capacitor, 330pF capacitance, 50V DC rated voltage, and ±1% tolerance. Features C0G/NP0 dielectric for stable performance across a -55ºC to +125ºC operating temperature range. Packaged in a 0603 (1608 mm) case with 2 terminals, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height.
Kemet C0603C331F5GAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | C0603C331F5GACTU |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)C(C0G) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C331F5GAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.