Surface mount ceramic chip capacitor featuring X7R dielectric for general purpose applications. Offers 3300pF capacitance with a 16V DC rating and ±10% tolerance. Encased in a compact 0603 (1608 metric) package, this component operates across a wide temperature range of -55°C to +125°C. Its construction is flat with SMD/SMT termination, supplied on a 7" reel.
Kemet C0603C332K4RACTU technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C332K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.