Surface mount ceramic chip capacitor with 33nF capacitance and 25V DC rating. Features X7R dielectric for stable performance across a -55°C to +125°C operating temperature range, with a ±10% tolerance. Housed in a 0603 (1608 metric) case code, this general-purpose component offers a 0.7mm lead pitch and is supplied on a 7" reel. RoHS compliant.
Kemet C0603C333K3RACTU technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C333K3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.