General purpose ceramic chip capacitor, 0.33µF capacitance, 10V DC rated voltage, and ±10% tolerance. Features X7R dielectric in a 0603 (1608 metric) surface mount package with a 0.7mm lead pitch. Operates from -55°C to +125°C with a 5% dissipation factor. Lead-free and RoHS compliant, supplied on a 7" reel.
Kemet C0603C334K8RACTU technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C334K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.