This 0603 multilayer ceramic capacitor from Kemet has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated voltage of 100 volts and a capacitance of 0.00039 microfarads. The capacitor measures 0.8 millimeters in width, 1.6 millimeters in length, and 0.8 millimeters in height.
Kemet C0603C391J1GACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C391J1GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.