Multilayer Ceramic Capacitor (MLCC) with 390pF capacitance and 10% tolerance. Features X7R dielectric material, 50V DC rated voltage, and a 0603 (1608 metric) SMD/SMT package. Operates across a -55°C to 125°C temperature range with a 2.5% dissipation factor. RoHS compliant and supplied in tape and reel packaging.
Kemet C0603C391K5RACTU technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C391K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.