Kemet C0603C470J8GAC7867 technical specifications.
| Capacitance | 47pF |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Tolerance | 5% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C470J8GAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.