Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 25V DC rating. Features C0G dielectric, 5% tolerance, and an 0603 surface mount package. Operates from -55°C to 125°C, offering extreme low ESR and AEC-Q200 automotive qualification. Constructed with ceramic dielectric in a flat, 1.6mm x 0.8mm x 0.8mm form factor.
Kemet C0603C471J3GACAUTO technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C471J3GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.