
The Kemet C0603C471J4GAC7867 is a 470pF C0G ceramic capacitor with a DC rated voltage of 16V and a tolerance of 5%. It has a package size of 0603 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat design. It is lead free and has a dielectric material of ceramic.
Kemet C0603C471J4GAC7867 technical specifications.
| Capacitance | 470pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C471J4GAC7867 to view detailed technical specifications.
No datasheet is available for this part.