Multilayer ceramic capacitor with 470pF capacitance and 5% tolerance, featuring a C0G dielectric for stable performance. This surface mount component operates at 50V DC and is housed in a compact 0603 (1608 metric) case. Designed for extreme low ESR, it offers a wide operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet C0603C471J5GALTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603C471J5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.